PK-27N35EPQ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PK-27N35EPQ

DigiKey Part Number
458-1221-ND
Manufacturer
Manufacturer Product Number
PK-27N35EPQ
Description
BUZZER PIEZO 12V 36.5MM PNL MNT
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Buzzers Indicator, Internally Driven Piezo 12 V 15mA 3.5kHz 90dB @ 12V, 30cm Panel Mount Screw Terminal, Quick Connect Tab - 0.189" (4.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mallory Sonalert Products Inc.
Series
Packaging
Bulk
Part Status
Active
Driver Circuitry
Indicator, Internally Driven
Input Type
DC
Voltage - Rated
12 V
Voltage Range
3 ~ 28V
Frequency
3.5kHz
Technology
Piezo
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
90dB @ 12V, 30cm
Current - Supply
15mA
Port Location
Top
Operating Temperature
-20°C ~ 70°C
Approval Agency
-
Ratings
-
Mounting Type
Panel Mount
Termination
Screw Terminal, Quick Connect Tab - 0.189" (4.80mm)
Size / Dimension
1.437" Dia (36.50mm)
Height - Seated (Max)
0.933" (23.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 53
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1202,47000 Kč202,47 Kč
10159,89100 Kč1 598,91 Kč
25145,91840 Kč3 647,96 Kč
50136,28660 Kč6 814,33 Kč
100127,39840 Kč12 739,84 Kč
250116,68300 Kč29 170,75 Kč
500115,45986 Kč57 729,93 Kč
Manufacturers Standard Package
Unit Price without VAT:202,47000 Kč
Unit Price with VAT:244,98870 Kč