
PK-27A35EPDRQ | |
---|---|
DigiKey Part Number | 458-1358-ND |
Manufacturer | |
Manufacturer Product Number | PK-27A35EPDRQ |
Description | BUZZER PIEZO 12V 36.5MM PNL MNT |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo, LED, Red 12 V 18mA 3.5kHz 95dB @ 12V, 30cm Panel Mount Screw Terminal, Quick Connect Tab - 0.189" (4.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 12 V | |
Voltage Range | 3 ~ 15V | |
Frequency | 3.5kHz | |
Technology | Piezo, LED, Red | |
Operating Mode | Single Tone, Visual Indicator | |
Duration | - | |
Sound Pressure Level (SPL) | 95dB @ 12V, 30cm | |
Current - Supply | 18mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Panel Mount | |
Termination | Screw Terminal, Quick Connect Tab - 0.189" (4.80mm) | |
Size / Dimension | 1.437" Dia (36.50mm) | |
Height - Seated (Max) | 0.933" (23.70mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 276,62000 Kč | 276,62 Kč |
10 | 218,67300 Kč | 2 186,73 Kč |
25 | 199,65960 Kč | 4 991,49 Kč |
50 | 186,56180 Kč | 9 328,09 Kč |
100 | 174,47000 Kč | 17 447,00 Kč |
250 | 163,62216 Kč | 40 905,54 Kč |
Unit Price without VAT: | 276,62000 Kč |
---|---|
Unit Price with VAT: | 334,71020 Kč |