



PB-12N23P-01Q | |
|---|---|
DigiKey Part Number | 458-1255-ND |
Manufacturer | |
Manufacturer Product Number | PB-12N23P-01Q |
Description | BUZZER MAGNETIC 1.5V 12MM TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Magnetic 1.5 V 25mA 2.3kHz 80dB @ 1.5V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 1.5 V | |
Voltage Range | 1.25 ~ 2.5V | |
Frequency | 2.3kHz | |
Technology | Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 80dB @ 1.5V, 10cm | |
Current - Supply | 25mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Ratings | Washable | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.472" Dia (12.00mm) | |
Height - Seated (Max) | 0.402" (10.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,02000 Kč | 116,02 Kč |
| 10 | 91,34000 Kč | 913,40 Kč |
| 40 | 79,46650 Kč | 3 178,66 Kč |
| 80 | 74,20688 Kč | 5 936,55 Kč |
| 120 | 71,32017 Kč | 8 558,42 Kč |
| 280 | 65,70675 Kč | 18 397,89 Kč |
| 520 | 61,93681 Kč | 32 207,14 Kč |
| 1 000 | 61,85469 Kč | 61 854,69 Kč |
| Unit Price without VAT: | 116,02000 Kč |
|---|---|
| Unit Price with VAT: | 140,38420 Kč |




