



PB-1221PQ | |
|---|---|
DigiKey Part Number | 458-1264-ND |
Manufacturer | |
Manufacturer Product Number | PB-1221PQ |
Description | BUZZER MAGNETIC 1.5V 12MM TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 1.5 V 18mA 2.048kHz 80dB @ 1.5V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Peak-Peak Signal | |
Voltage - Rated | 1.5 V | |
Voltage Range | 1.25 ~ 2.5V | |
Frequency | 2.048kHz | |
Technology | Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 80dB @ 1.5V, 10cm | |
Current - Supply | 18mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.472" Dia (12.00mm) | |
Height - Seated (Max) | 0.346" (8.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,74000 Kč | 40,74 Kč |
| 10 | 30,93000 Kč | 309,30 Kč |
| 40 | 26,40500 Kč | 1 056,20 Kč |
| 80 | 24,45213 Kč | 1 956,17 Kč |
| 120 | 23,39000 Kč | 2 806,80 Kč |
| 280 | 21,35196 Kč | 5 978,55 Kč |
| 520 | 20,00100 Kč | 10 400,52 Kč |
| 1 000 | 18,68675 Kč | 18 686,75 Kč |
| 5 000 | 16,26295 Kč | 81 314,75 Kč |
| Unit Price without VAT: | 40,74000 Kč |
|---|---|
| Unit Price with VAT: | 49,29540 Kč |



