



PT-1520PQ | |
|---|---|
DigiKey Part Number | 458-1401-ND |
Manufacturer | |
Manufacturer Product Number | PT-1520PQ |
Description | BUZZER PIEZO 3V 17MM TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 3 V 1.5mA 2kHz 72dB @ 3V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
Category | Technology Piezo |
Manufacturer Mallory Sonalert Products Inc. | Operating Mode Single Tone |
Series | Sound Pressure Level (SPL) 72dB @ 3V, 10cm |
Packaging Bulk | Current - Supply 1.5mA |
Part Status Active | Port Location Top |
Driver Circuitry Transducer, Externally Driven | Operating Temperature -20°C ~ 100°C |
Input Type Peak-Peak Signal | Mounting Type Through Hole |
Voltage - Rated 3 V | Termination PC Pins |
Voltage Range 1 ~ 25V | Size / Dimension 0.669" Dia (17.00mm) |
Frequency 2kHz | Height - Seated (Max) 0.323" (8.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,79000 Kč | 58,79 Kč |
| 10 | 44,78900 Kč | 447,89 Kč |
| 25 | 40,36640 Kč | 1 009,16 Kč |
| 50 | 37,37220 Kč | 1 868,61 Kč |
| 100 | 34,65090 Kč | 3 465,09 Kč |
| 250 | 31,42056 Kč | 7 855,14 Kč |
| 500 | 29,22124 Kč | 14 610,62 Kč |
| 1 000 | 27,21005 Kč | 27 210,05 Kč |
| 5 000 | 24,74089 Kč | 123 704,45 Kč |
| Unit Price without VAT: | 58,79000 Kč |
|---|---|
| Unit Price with VAT: | 71,13590 Kč |

