LED Panel Indicator Yellow 180° 24V 20mA PC Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FL1M-8SJ-3-Y24V

DigiKey Part Number
458-1816-ND
Manufacturer
Manufacturer Product Number
FL1M-8SJ-3-Y24V
Description
LED PNL IND YELLOW PC PIN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Yellow 180° 24V 20mA PC Pin
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
20mA
Manufacturer
Mallory Sonalert Products Inc.
Panel Cutout Shape
Round
Series
Panel Cutout Dimensions
0.31" (8.00mm)
Packaging
Bulk
Lens Style
Round with Domed Top
Part Status
Active
Millicandela Rating
1000 ~ 1500mcd
Type
LED
Viewing Angle
180°
Lamp Color
Yellow
Termination Style
PC Pin
Lens Color
Yellow
Ingress Protection
IP65
Ratings
DC
Base Product Number
Voltage
24V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 36
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1104,78000 Kč104,78 Kč
3568,23143 Kč2 388,10 Kč
10561,77610 Kč6 486,49 Kč
52554,90316 Kč28 824,16 Kč
1 01552,76932 Kč53 560,86 Kč
2 03050,86367 Kč103 253,25 Kč
Manufacturers Standard Package
Unit Price without VAT:104,78000 Kč
Unit Price with VAT:126,78380 Kč