LED Panel Indicator Green 180° 24V 20mA Quick Connect - 0.110" (2.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Panel Indicator Green 180° 24V 20mA Quick Connect - 0.110" (2.8mm)
FL1M-8SJ-2-G24V
FL1M-8SJ-2-G24V

FL1M-8SJ-2-G24V

DigiKey Part Number
458-1796-ND
Manufacturer
Manufacturer Product Number
FL1M-8SJ-2-G24V
Description
LED PNL IND GREEN QUICK CON
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green 180° 24V 20mA Quick Connect - 0.110" (2.8mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
20mA
Manufacturer
Mallory Sonalert Products Inc.
Panel Cutout Shape
Round
Series
Panel Cutout Dimensions
0.31" (8.00mm)
Packaging
Bulk
Lens Style
Round with Domed Top
Part Status
Active
Millicandela Rating
8000 ~ 10000mcd
Type
LED
Viewing Angle
180°
Lamp Color
Green
Termination Style
Quick Connect - 0.110" (2.8mm)
Lens Color
Green
Ingress Protection
IP65
Ratings
DC
Base Product Number
Voltage
24V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 189
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1139,22000 Kč139,22 Kč
3592,43314 Kč3 235,16 Kč
10584,22200 Kč8 843,31 Kč
52575,48642 Kč39 630,37 Kč
1 01572,77700 Kč73 868,65 Kč
2 03070,35799 Kč142 826,72 Kč
Manufacturers Standard Package
Unit Price without VAT:139,22000 Kč
Unit Price with VAT:168,45620 Kč