



AST1109MLTRQ | |
|---|---|
DigiKey Part Number | 458-AST1109MLTRQTR-ND - Tape & Reel (TR) 458-AST1109MLTRQCT-ND - Cut Tape (CT) 458-AST1109MLTRQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AST1109MLTRQ |
Description | BUZZER PIEZO 5V 12X12MM" W SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 5 V 1mA 4.1kHz 73dB @ 5V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | AST1109MLTRQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Peak-Peak Signal | |
Voltage - Rated | 5 V | |
Voltage Range | 1 ~ 20V | |
Frequency | 4.1kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 73dB @ 5V, 10cm | |
Current - Supply | 1mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.433" L x 0.354" W (11.00mm x 9.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,89000 Kč | 57,89 Kč |
| 10 | 45,53100 Kč | 455,31 Kč |
| 25 | 41,46000 Kč | 1 036,50 Kč |
| 50 | 38,66040 Kč | 1 933,02 Kč |
| 100 | 36,07550 Kč | 3 607,55 Kč |
| 250 | 34,75944 Kč | 8 689,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 28,84250 Kč | 28 842,50 Kč |
| 2 000 | 28,39856 Kč | 56 797,12 Kč |
| Unit Price without VAT: | 57,89000 Kč |
|---|---|
| Unit Price with VAT: | 70,04690 Kč |











