
2027-35-SM-RPLF | |
|---|---|
DigiKey Part Number | 2027-35-SM-RPLFTR-ND - Tape & Reel (TR) 2027-35-SM-RPLFCT-ND - Cut Tape (CT) 2027-35-SM-RPLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2027-35-SM-RPLF |
Description | GDT 350V 10KA 2 POLE SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 350 V 10000A (10kA) ±15% 2 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2027-35-SM-RPLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 350 V | |
Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
Tolerance | ±15% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD Cylinder Square End | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,26000 Kč | 29,26 Kč |
| 5 | 24,25000 Kč | 121,25 Kč |
| 10 | 22,39700 Kč | 223,97 Kč |
| 50 | 18,57880 Kč | 928,94 Kč |
| 100 | 17,14100 Kč | 1 714,10 Kč |
| 250 | 15,40440 Kč | 3 851,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 14,20412 Kč | 7 102,06 Kč |
| 1 000 | 13,09226 Kč | 13 092,26 Kč |
| 1 500 | 12,47970 Kč | 18 719,55 Kč |
| 2 500 | 11,74556 Kč | 29 363,90 Kč |
| 3 500 | 11,28358 Kč | 39 492,53 Kč |
| 5 000 | 10,81174 Kč | 54 058,70 Kč |
| 12 500 | 10,44605 Kč | 130 575,62 Kč |
| Unit Price without VAT: | 29,26000 Kč |
|---|---|
| Unit Price with VAT: | 35,40460 Kč |


