
MBA37.5002-12P/CU/3.3Y | |
|---|---|
DigiKey Part Number | 4573-MBA37.5002-12P/CU/3.3Y-ND |
Manufacturer | |
Manufacturer Product Number | MBA37.5002-12P/CU/3.3Y |
Description | CU HEAT SINK 37.5X37.5X12MM WITH |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Copper Top Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Clip | |
Shape | Square, Pin Fins | |
Length | 1.476" (37.50mm) | |
Width | 1.476" (37.50mm) | |
Diameter | - | |
Fin Height | 0.354" (9.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,93000 Kč | 128,93 Kč |
| 10 | 114,14500 Kč | 1 141,45 Kč |
| 25 | 108,73600 Kč | 2 718,40 Kč |
| 50 | 104,80520 Kč | 5 240,26 Kč |
| 100 | 101,01510 Kč | 10 101,51 Kč |
| 250 | 96,21032 Kč | 24 052,58 Kč |
| 500 | 92,72338 Kč | 46 361,69 Kč |
| 1 000 | 89,35951 Kč | 89 359,51 Kč |
| Unit Price without VAT: | 128,93000 Kč |
|---|---|
| Unit Price with VAT: | 156,00530 Kč |






