Heat Sink BGA Copper Top Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBA37.5002-28P/CU/3.2Y

DigiKey Part Number
4573-MBA37.5002-28P/CU/3.2Y-ND
Manufacturer
Manufacturer Product Number
MBA37.5002-28P/CU/3.2Y
Description
CU HEAT SINK 37.5X37.5X28MM WITH
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Heat Sink BGA Copper Top Mount
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Top Mount
Package Cooled
Attachment Method
Clip
Shape
Square, Pin Fins
Length
1.476" (37.50mm)
Width
1.476" (37.50mm)
Diameter
-
Fin Height
0.984" (25.00mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
-
Thermal Resistance @ Natural
-
Material
Material Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 98
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1137,12000 Kč137,12 Kč
10121,32600 Kč1 213,26 Kč
35113,51514 Kč3 973,03 Kč
70109,41157 Kč7 658,81 Kč
105107,07981 Kč11 243,38 Kč
280101,63557 Kč28 457,96 Kč
52598,28865 Kč51 601,54 Kč
1 01594,89421 Kč96 317,62 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:137,12000 Kč
Unit Price with VAT:165,91520 Kč