
PIS-1691 | |
---|---|
DigiKey Part Number | 1910-PIS-1691-ND |
Manufacturer | |
Manufacturer Product Number | PIS-1691 |
Description | RPI 5MP SPY CAMERA 15CM CABLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | OV5647 Camera Sensor Raspberry Pi Platform Evaluation Expansion Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Maker Emporium Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Raspberry Pi | |
Type | Sensor | |
Function | Camera | |
Utilized IC / Part | OV5647 | |
Contents | Board(s), Cable(s) | |
Suggested Programming Environment | - | |
Interconnect System | MIPI (CSI/CSI-2) | |
Note | CSI 15-pin Cable(s) | |
Primary Attributes | 5 Megapixel, 70° | |
Secondary Attributes | CSI Interface(s) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | 479,92740 Kč | 23 996,37 Kč |
Unit Price without VAT: | 479,92740 Kč |
---|---|
Unit Price with VAT: | 580,71215 Kč |