
5390 | |
|---|---|
DigiKey Part Number | 1528-5390-ND |
Manufacturer | |
Manufacturer Product Number | 5390 |
Description | ZERO SPY CAMERA 160 FOR RPI ZERO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | OV5647 Camera Sensor Raspberry Pi Zero Platform Evaluation Expansion Board |
Category | Utilized IC / Part OV5647 |
Manufacturer Adafruit Industries LLC | Contents Board(s) |
Packaging Bulk | Interconnect System MIPI (CSI/CSI-2) |
Part Status Active | Note CSI 22-pin Cable(s) |
Platform Raspberry Pi Zero | Primary Attributes 5 Megapixel, 160° |
Type Sensor | Secondary Attributes CSI Interface(s) |
Function Camera | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 523,90000 Kč | 523,90 Kč |
| Unit Price without VAT: | 523,90000 Kč |
|---|---|
| Unit Price with VAT: | 633,91900 Kč |






