OV5647 Camera Sensor Raspberry Pi Platform Evaluation Expansion Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIS-1690

DigiKey Part Number
1910-PIS-1690-ND
Manufacturer
Manufacturer Product Number
PIS-1690
Description
RPI 5MP SPY CAMERA 30CM CABLE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
OV5647 Camera Sensor Raspberry Pi Platform Evaluation Expansion Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
Maker Emporium Ltd
Series
-
Packaging
Bulk
Part Status
Active
Platform
Raspberry Pi
Type
Sensor
Function
Camera
Utilized IC / Part
OV5647
Contents
Board(s), Cable(s)
Suggested Programming Environment
-
Interconnect System
MIPI (CSI/CSI-2)
Note
CSI 15-pin Cable(s)
Primary Attributes
5 Megapixel, 70°
Secondary Attributes
CSI Interface(s)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
50514,03100 Kč25 701,55 Kč
Unit Price without VAT:514,03100 Kč
Unit Price with VAT:621,97751 Kč