
TVH38134A | |
|---|---|
DigiKey Part Number | 4616-TVH38134A-ND |
Manufacturer | |
Manufacturer Product Number | TVH38134A |
Description | BOBBIN COIL FORMER TOROIDS |
Customer Reference | |
Detailed Description | Supplier Device Package |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Bobbin (Coil Former) | |
For Use With/Related Products | Toroids | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,09000 Kč | 86,09 Kč |
| 10 | 58,91900 Kč | 589,19 Kč |
| 25 | 49,97280 Kč | 1 249,32 Kč |
| 50 | 43,77140 Kč | 2 188,57 Kč |
| 100 | 38,00160 Kč | 3 800,16 Kč |
| Unit Price without VAT: | 86,09000 Kč |
|---|---|
| Unit Price with VAT: | 104,16890 Kč |






