
SI1036X-T1-GE3 | |
---|---|
DigiKey Part Number | 742-SI1036X-T1-GE3TR-ND - Tape & Reel (TR) 742-SI1036X-T1-GE3CT-ND - Cut Tape (CT) 742-SI1036X-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI1036X-T1-GE3 |
Description | MOSFET 2N-CH 30V 0.61A SC89-6 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 610mA (Ta) 220mW Surface Mount SC-89-6 |
Datasheet | Datasheet |
EDA/CAD Models | SI1036X-T1-GE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 610mA (Ta) | |
Rds On (Max) @ Id, Vgs | 540mOhm @ 500mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.2nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 36pF @ 15V | |
Power - Max | 220mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SC-89-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 9,37000 Kč | 9,37 Kč |
10 | 6,99900 Kč | 69,99 Kč |
100 | 3,84520 Kč | 384,52 Kč |
500 | 3,35072 Kč | 1 675,36 Kč |
1 000 | 2,99535 Kč | 2 995,35 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 2,50710 Kč | 7 521,30 Kč |
6 000 | 2,38837 Kč | 14 330,22 Kč |
9 000 | 2,19851 Kč | 19 786,59 Kč |
15 000 | 2,06785 Kč | 31 017,75 Kč |
21 000 | 2,00016 Kč | 42 003,36 Kč |
30 000 | 1,91525 Kč | 57 457,50 Kč |
Unit Price without VAT: | 9,37000 Kč |
---|---|
Unit Price with VAT: | 11,33770 Kč |