
TVH25074A | |
|---|---|
DigiKey Part Number | 4616-TVH25074A-ND |
Manufacturer | |
Manufacturer Product Number | TVH25074A |
Description | BOBBIN COIL FORMER TOROIDS |
Customer Reference | |
Detailed Description | Supplier Device Package |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Bobbin (Coil Former) | |
For Use With/Related Products | Toroids | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,41000 Kč | 64,41 Kč |
| 10 | 44,35200 Kč | 443,52 Kč |
| 25 | 37,74680 Kč | 943,67 Kč |
| Unit Price without VAT: | 64,41000 Kč |
|---|---|
| Unit Price with VAT: | 77,93610 Kč |


