
CR46410EC | |
|---|---|
DigiKey Part Number | 4616-CR46410EC-ND |
Manufacturer | |
Manufacturer Product Number | CR46410EC |
Description | E-CORE WITH CLIP SLOTS |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Uncoated R Ferrite Core Planar E Type 2.520" (64.00mm) Length 2.000" (50.80mm) Width Diameter 0.402" (10.20mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Planar E | |
Supplier Device Package | - | |
Material | R | |
Diameter | - | |
Inductance Factor (Al) | 14.618 µH | |
Tolerance | - | |
Gap | Ungapped | |
Initial Permeability (µi) | 2300 | |
Effective Length (le) mm | 80.2 | |
Effective Area (Ae) mm² | 516.0 | |
Minimum Core Cross Section (Amin) mm² | 516.0 | |
Effective Magnetic Volume (Ve) mm³ | 41400.0 | |
Finish | Uncoated | |
Height | 0.402" (10.20mm) | |
Length | 2.520" (64.00mm) | |
Width | 2.000" (50.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,56000 Kč | 143,56 Kč |
| 10 | 97,25100 Kč | 972,51 Kč |
| 25 | 81,90120 Kč | 2 047,53 Kč |
| 72 | 65,93625 Kč | 4 747,41 Kč |
| 144 | 61,83438 Kč | 8 904,15 Kč |
| Unit Price without VAT: | 143,56000 Kč |
|---|---|
| Unit Price with VAT: | 173,70760 Kč |





