Uncoated R Ferrite Core Planar E/I Type 2.300" (58.42mm) Length 1.500" (38.10mm) Width Diameter 0.160" (4.06mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR45810IC

DigiKey Part Number
4616-CR45810IC-ND
Manufacturer
Manufacturer Product Number
CR45810IC
Description
CLIP SLOT I-CORE
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Uncoated R Ferrite Core Planar E/I Type 2.300" (58.42mm) Length 1.500" (38.10mm) Width Diameter 0.160" (4.06mm) Height
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Magnetics, a division of Spang & Co.
Series
-
Packaging
Bulk
Part Status
Active
Core Type
Planar E/I
Supplier Device Package
-
Material
R
Diameter
-
Inductance Factor (Al)
9.821 µH
Tolerance
-
Gap
Ungapped
Initial Permeability (µi)
2300
Effective Length (le) mm
68.3
Effective Area (Ae) mm²
305.0
Minimum Core Cross Section (Amin) mm²
281.0
Effective Magnetic Volume (Ve) mm³
20829.0
Finish
Uncoated
Height
0.160" (4.06mm)
Length
2.300" (58.42mm)
Width
1.500" (38.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 449
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1102,93000 Kč102,93 Kč
1070,20200 Kč702,02 Kč
2559,39480 Kč1 484,87 Kč
8047,12838 Kč3 770,27 Kč
16041,83688 Kč6 693,90 Kč
Manufacturers Standard Package
Unit Price without VAT:102,93000 Kč
Unit Price with VAT:124,54530 Kč