
CR45810EC | |
|---|---|
DigiKey Part Number | 4616-CR45810EC-ND |
Manufacturer | |
Manufacturer Product Number | CR45810EC |
Description | CLIP SLOT E-CORE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Uncoated R Ferrite Core Planar E Type 2.300" (58.42mm) Length 1.500" (38.10mm) Width Diameter 0.415" (10.54mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Planar E | |
Supplier Device Package | - | |
Material | R | |
Diameter | - | |
Inductance Factor (Al) | 8.498 µH | |
Tolerance | - | |
Gap | Ungapped | |
Initial Permeability (µi) | 2300 | |
Effective Length (le) mm | 80.6 | |
Effective Area (Ae) mm² | 308.0 | |
Minimum Core Cross Section (Amin) mm² | 308.0 | |
Effective Magnetic Volume (Ve) mm³ | 24600.0 | |
Finish | Uncoated | |
Height | 0.415" (10.54mm) | |
Length | 2.300" (58.42mm) | |
Width | 1.500" (38.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,93000 Kč | 102,93 Kč |
| 10 | 70,20200 Kč | 702,02 Kč |
| 25 | 59,39480 Kč | 1 484,87 Kč |
| 80 | 47,12838 Kč | 3 770,27 Kč |
| 160 | 41,83688 Kč | 6 693,90 Kč |
| Unit Price without VAT: | 102,93000 Kč |
|---|---|
| Unit Price with VAT: | 124,54530 Kč |





