
0077110A7 | |
|---|---|
DigiKey Part Number | 4616-0077110A7-ND |
Manufacturer | |
Manufacturer Product Number | 0077110A7 |
Description | FERRITE CORE TOROID 75NH KOOL MU |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Coated Kool Mu Ferrite Core Toroid Type Length Width 2.250" (57.15mm) Diameter 0.550" (13.97mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | Kool Mu | |
Diameter | 2.250" (57.15mm) | |
Inductance Factor (Al) | 75 nH | |
Tolerance | ±8% | |
Gap | Ungapped | |
Initial Permeability (µi) | 60 | |
Effective Length (le) mm | 143.0 | |
Effective Area (Ae) mm² | 144.0 | |
Effective Magnetic Volume (Ve) mm³ | 20700.0 | |
Finish | Coated | |
Height | 0.550" (13.97mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 199,98000 Kč | 199,98 Kč |
| 10 | 134,38300 Kč | 1 343,83 Kč |
| 25 | 112,59240 Kč | 2 814,81 Kč |
| 90 | 91,30556 Kč | 8 217,50 Kč |
| Unit Price without VAT: | 199,98000 Kč |
|---|---|
| Unit Price with VAT: | 241,97580 Kč |



