
0059548A2 | |
|---|---|
DigiKey Part Number | 4616-0059548A2-ND |
Manufacturer | |
Manufacturer Product Number | 0059548A2 |
Description | FERRITE CORE TOROID 127NH EDGE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Coated Edge Ferrite Core Toroid Type Length Width 1.291" (32.80mm) Diameter 0.420" (10.67mm) Height |
Datasheet | Datasheet |
Category | Tolerance ±8% |
Manufacturer Magnetics, a division of Spang & Co. | Gap Ungapped |
Packaging Bulk | Initial Permeability (µi) 125 |
Part Status Active | Effective Length (le) mm 81.4 |
Core Type Toroid | Effective Area (Ae) mm² 65.6 |
Material Edge | Effective Magnetic Volume (Ve) mm³ 5340.0 |
Diameter 1.291" (32.80mm) | Finish Coated |
Inductance Factor (Al) 127 nH | Height 0.420" (10.67mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 322,95000 Kč | 322,95 Kč |
| 10 | 214,39000 Kč | 2 143,90 Kč |
| 25 | 178,18080 Kč | 4 454,52 Kč |
| 50 | 152,95780 Kč | 7 647,89 Kč |
| 100 | 151,71060 Kč | 15 171,06 Kč |
| Unit Price without VAT: | 322,95000 Kč |
|---|---|
| Unit Price with VAT: | 390,76950 Kč |


