
MG-A2-5.0-N | |
|---|---|
DigiKey Part Number | 735-1002-ND |
Manufacturer | |
Manufacturer Product Number | MG-A2-5.0-N |
Description | SWITCH MAGNETIC SPST-NO 250MA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Magnasphere® Magnetic Switch SPST-NO 14.45mm Operate Range 250mA (DC) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Magnasphere Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Magnasphere® Magnetic | |
Circuit | SPST-NO | |
Operate Range | 14.45mm | |
Release Range | 16.33mm | |
Current - Switching | 250mA (DC) | |
Voltage - Switching DC | 30 V | |
Power - Rated | - | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Length - Overall | 0.615" (15.62mm) | |
Size - Body | 0.244" Dia x 0.175" L (6.20mm x 4.45mm) | |
Height Above Board | 0.175" (4.45mm) | |
Operating Temperature | -40°C ~ 150°C | |
Capacitance | 1 pF | |
Current - Carry | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 261,01000 Kč | 261,01 Kč |
| 10 | 216,30000 Kč | 2 163,00 Kč |
| 25 | 200,41320 Kč | 5 010,33 Kč |
| 100 | 179,34600 Kč | 17 934,60 Kč |
| 300 | 165,38723 Kč | 49 616,17 Kč |
| 500 | 159,71078 Kč | 79 855,39 Kč |
| 1 000 | 152,79594 Kč | 152 795,94 Kč |
| Unit Price without VAT: | 261,01000 Kč |
|---|---|
| Unit Price with VAT: | 315,82210 Kč |




