Magnetic Reed Switch Magnet SPST-NC Wire Leads Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS-216-7-2-0500

DigiKey Part Number
2010-1137-ND
Manufacturer
Manufacturer Product Number
MS-216-7-2-0500
Description
SENSOR REED SW SPST-NC W LEADS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Magnetic Reed Switch Magnet SPST-NC Wire Leads Cylinder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
PIC GmbH
Series
-
Packaging
Bulk
Part Status
Active
Type
Reed Switch
Output Type
SPST-NC
Actuator Material
Magnet
Termination Style
Wire Leads
Frequency
100 Hz
Voltage - Supply
-
Must Operate
15 ~ 20AT
Must Release
-
Operating Temperature
-20°C ~ 85°C
Package / Case
Cylinder
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1134,81000 Kč134,81 Kč
10112,48600 Kč1 124,86 Kč
5098,34620 Kč4 917,31 Kč
10092,91200 Kč9 291,20 Kč
25086,42944 Kč21 607,36 Kč
50082,06900 Kč41 034,50 Kč
1 00078,17303 Kč78 173,03 Kč
2 50073,70390 Kč184 259,75 Kč
Manufacturers Standard Package
Unit Price without VAT:134,81000 Kč
Unit Price with VAT:163,12010 Kč