


MX66L1G45GMJ-08G | |
|---|---|
DigiKey Part Number | 1092-MX66L1G45GMJ-08G-ND |
Manufacturer | |
Manufacturer Product Number | MX66L1G45GMJ-08G |
Description | IC FLASH 1GBIT SPI/QUAD 16SOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 1Gbit SPI - Quad I/O, QPI, DTR 166 MHz 6.5 ns 16-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 256M x 4, 512M x 2, 1G x 1 | |
Memory Interface | SPI - Quad I/O, QPI, DTR | |
Clock Frequency | 166 MHz | |
Write Cycle Time - Word, Page | 4ms | |
Access Time | 6.5 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 840 | 211,06709 Kč | 1 021 564,72 Kč |
| Unit Price without VAT: | 211,06709 Kč |
|---|---|
| Unit Price with VAT: | 255,39118 Kč |



