FLASH - NOR Memory IC 16Mbit SPI - Quad I/O 80 MHz 8-USON (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX25V1635FZUI

DigiKey Part Number
1092-1264-2-ND - Tape & Reel (TR)
1092-1264-1-ND - Cut Tape (CT)
1092-1264-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MX25V1635FZUI
Description
IC FLASH 16MBIT SPI/QUAD 8USON
Customer Reference
Detailed Description
FLASH - NOR Memory IC 16Mbit SPI - Quad I/O 80 MHz 8-USON (2x3)
Datasheet
 Datasheet
EDA/CAD Models
MX25V1635FZUI Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
2M x 8
Memory Interface
SPI - Quad I/O
Clock Frequency
80 MHz
Write Cycle Time - Word, Page
100µs, 4ms
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-USON (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 227
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:12000
Tape & Reel (TR):12000
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,32000 Kč19,32 Kč
1018,18400 Kč181,84 Kč
2517,68880 Kč442,22 Kč
5017,30660 Kč865,33 Kč
10016,92650 Kč1 692,65 Kč
25016,41792 Kč4 104,48 Kč
50016,03282 Kč8 016,41 Kč
1 00015,64918 Kč15 649,18 Kč
5 00014,76865 Kč73 843,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
12 00014,30039 Kč171 604,68 Kč
Manufacturers Standard Package
Unit Price without VAT:19,32000 Kč
Unit Price with VAT:23,37720 Kč