
MX25UW51245GXDR00 | |
|---|---|
DigiKey Part Number | 1092-MX25UW51245GXDR00-ND |
Manufacturer | |
Manufacturer Product Number | MX25UW51245GXDR00 |
Description | IC FLASH 512MBIT SPI/QU 24CSPBGA |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 512Mbit SPI - Octal I/O 200 MHz 4.55 ns 24-CSPBGA (6x8) |
Datasheet | Datasheet |
EDA/CAD Models | MX25UW51245GXDR00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 64M x 8, 512M x 1 | |
Memory Interface | SPI - Octal I/O | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | 4ms | |
Access Time | 4.55 ns | |
Voltage - Supply | 1.7V ~ 2V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-CSPBGA (6x8) | |
Base Product Number |
| Tray: | 480 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 292,92000 Kč | 292,92 Kč |
| 10 | 271,88200 Kč | 2 718,82 Kč |
| 25 | 263,46600 Kč | 6 586,65 Kč |
| 50 | 257,12060 Kč | 12 856,03 Kč |
| 100 | 250,81900 Kč | 25 081,90 Kč |
| 480 | 236,83119 Kč | 113 678,97 Kč |
| Unit Price without VAT: | 292,92000 Kč |
|---|---|
| Unit Price with VAT: | 354,43320 Kč |









