FLASH - NOR (SLC) Memory IC 512Mbit SPI - Quad I/O, QPI, DTR 200 MHz 24-BGA (6x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX25UW51245GXDI00

DigiKey Part Number
1092-MX25UW51245GXDI00-ND
Manufacturer
Manufacturer Product Number
MX25UW51245GXDI00
Description
IC FLASH 512MBIT SPI/QU 24TFBGA
Customer Reference
Detailed Description
FLASH - NOR (SLC) Memory IC 512Mbit SPI - Quad I/O, QPI, DTR 200 MHz 24-BGA (6x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR (SLC)
Memory Size
Memory Organization
64M x 8
Memory Interface
SPI - Quad I/O, QPI, DTR
Clock Frequency
200 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
1.65V ~ 2V
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
24-BGA (6x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 358
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1195,07000 Kč195,07 Kč
10181,46500 Kč1 814,65 Kč
25175,93800 Kč4 398,45 Kč
50171,75940 Kč8 587,97 Kč
100167,59760 Kč16 759,76 Kč
480158,32842 Kč75 997,64 Kč
960154,32611 Kč148 153,07 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:195,07000 Kč
Unit Price with VAT:236,03470 Kč