
MX25U8033EBAI-12G | |
|---|---|
DigiKey Part Number | 1092-1196-2-ND - Tape & Reel (TR) 1092-1196-1-ND - Cut Tape (CT) 1092-1196-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MX25U8033EBAI-12G |
Description | IC FLASH 8MBIT SPI/QUAD 8WLCSP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 8Mbit SPI - Quad I/O 80 MHz 8-WLCSP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 1M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 80 MHz | |
Write Cycle Time - Word, Page | 30µs, 3ms | |
Voltage - Supply | 1.65V ~ 2V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WLCSP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,00000 Kč | 15,00 Kč |
| 10 | 14,16400 Kč | 141,64 Kč |
| 25 | 13,78120 Kč | 344,53 Kč |
| 50 | 13,48540 Kč | 674,27 Kč |
| 100 | 13,18540 Kč | 1 318,54 Kč |
| 250 | 12,79044 Kč | 3 197,61 Kč |
| 500 | 12,49134 Kč | 6 245,67 Kč |
| 1 000 | 12,19242 Kč | 12 192,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 12,34452 Kč | 74 067,12 Kč |
| 12 000 | 12,03328 Kč | 144 399,36 Kč |
| Unit Price without VAT: | 15,00000 Kč |
|---|---|
| Unit Price with VAT: | 18,15000 Kč |









