
XU316-1024-QF60A-C24 | |
|---|---|
DigiKey Part Number | 880-XU316-1024-QF60A-C24-ND |
Manufacturer | |
Manufacturer Product Number | XU316-1024-QF60A-C24 |
Description | IC MCU 32BIT 8KB OTP 60QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | XCore xcore.ai Microcontroller IC 32-Bit 16-Core 2400MIPs 8KB (8K x 8) OTP 60-QFN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | XCore | |
Core Size | 32-Bit 16-Core | |
Speed | 2400MIPs | |
Connectivity | USB | |
Peripherals | POR, WDT | |
Number of I/O | 34 | |
Program Memory Size | ||
Program Memory Type | OTP | |
EEPROM Size | - | |
RAM Size | 1M x 8 | |
Voltage - Supply (Vcc/Vdd) | 0.855V ~ 0.945V | |
Data Converters | - | |
Oscillator Type | External | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 60-QFN (7x7) | |
Package / Case | 60-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 204,73000 Kč | 204,73 Kč |
| 10 | 169,62200 Kč | 1 696,22 Kč |
| 25 | 158,03080 Kč | 3 950,77 Kč |
| 100 | 143,76070 Kč | 14 376,07 Kč |
| 416 | 133,00567 Kč | 55 330,36 Kč |
| 832 | 129,01606 Kč | 107 341,36 Kč |
| 1 248 | 127,00526 Kč | 158 502,56 Kč |
| Unit Price without VAT: | 204,73000 Kč |
|---|---|
| Unit Price with VAT: | 247,72330 Kč |









