FLASH - NOR Memory IC 8Mbit SPI - Quad I/O 108 MHz 8-USON (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX25R8035FZUIH1

DigiKey Part Number
1092-1181-2-ND - Tape & Reel (TR)
1092-1181-1-ND - Cut Tape (CT)
1092-1181-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MX25R8035FZUIH1
Description
IC FLASH 8MBIT SPI/QUAD 8USON
Customer Reference
Detailed Description
FLASH - NOR Memory IC 8Mbit SPI - Quad I/O 108 MHz 8-USON (2x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Memory Organization
1M x 8
Mfr
Memory Interface
SPI - Quad I/O
Series
Clock Frequency
108 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
100µs, 4ms
Part Status
Active
Voltage - Supply
1.65V ~ 3.6V
DigiKey Programmable
Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH - NOR
Supplier Device Package
8-USON (2x3)
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14 182
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,11000 Kč19,11 Kč
1017,84800 Kč178,48 Kč
2517,36120 Kč434,03 Kč
5016,99160 Kč849,58 Kč
10016,61570 Kč1 661,57 Kč
25016,11724 Kč4 029,31 Kč
50015,74010 Kč7 870,05 Kč
1 00015,36340 Kč15 363,40 Kč
5 00014,49933 Kč72 496,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
12 00014,03974 Kč168 476,88 Kč
Manufacturers Standard Package
Unit Price without VAT:19,11000 Kč
Unit Price with VAT:23,12310 Kč