FLASH - NOR (SLC) Memory IC 512Mbit SPI - Octal I/O, DTR 133 MHz 5.2 ns 24-CSPBGA (6x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX25LW51245GXDI00

DigiKey Part Number
1092-MX25LW51245GXDI00-ND
Manufacturer
Manufacturer Product Number
MX25LW51245GXDI00
Description
IC FLASH 512MBIT SPI/OCTAL 24CSP
Customer Reference
Detailed Description
FLASH - NOR (SLC) Memory IC 512Mbit SPI - Octal I/O, DTR 133 MHz 5.2 ns 24-CSPBGA (6x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR (SLC)
Memory Size
Memory Organization
64M x 8, 512M x 1
Memory Interface
SPI - Octal I/O, DTR
Clock Frequency
133 MHz
Write Cycle Time - Word, Page
750µs
Access Time
5.2 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
24-CSPBGA (6x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1288,51000 Kč288,51 Kč
10267,93400 Kč2 679,34 Kč
25259,63600 Kč6 490,90 Kč
50253,39120 Kč12 669,56 Kč
100247,18430 Kč24 718,43 Kč
480233,40327 Kč112 033,57 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:288,51000 Kč
Unit Price with VAT:349,09710 Kč