Telecom IC Ethernet 68-QFN (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSC8541XMV-02

DigiKey Part Number
VSC8541XMV-02-ND
Manufacturer
Manufacturer Product Number
VSC8541XMV-02
Description
IC TELECOM INTERFACE 68QFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Telecom IC Ethernet 68-QFN (8x8)
Datasheet
 Datasheet
EDA/CAD Models
VSC8541XMV-02 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Active
Function
Ethernet
Interface
GMII, MII, RMII
Number of Circuits
1
Voltage - Supply
-
Current - Supply
-
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
68-VFQFN Exposed Pad
Supplier Device Package
68-QFN (8x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
176,85000 Kč76,85 Kč
2564,04400 Kč1 601,10 Kč
10062,20660 Kč6 220,66 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:76,85000 Kč
Unit Price with VAT:92,98850 Kč