
MRF314 | |
|---|---|
DigiKey Part Number | 1465-1176-ND |
Manufacturer | |
Manufacturer Product Number | MRF314 |
Description | RF TRANS NPN 35V 211-07 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | RF Transistor NPN 35V 3.4A 30W Chassis Mount 211-07, Style 1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 35V | |
Frequency - Transition | - | |
Noise Figure (dB Typ @ f) | - | |
Gain | 13.5dB | |
Power - Max | 30W | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 20 @ 1.5A, 5V | |
Current - Collector (Ic) (Max) | 3.4A | |
Operating Temperature | - | |
Mounting Type | Chassis Mount | |
Package / Case | 211-07 | |
Supplier Device Package | 211-07, Style 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 416,24000 Kč | 1 416,24 Kč |
| 20 | 1 125,36450 Kč | 22 507,29 Kč |
| 40 | 1 086,34850 Kč | 43 453,94 Kč |
| 100 | 1 045,16200 Kč | 104 516,20 Kč |
| Unit Price without VAT: | 1 416,24000 Kč |
|---|---|
| Unit Price with VAT: | 1 713,65040 Kč |


