
MAVR-045446-0287AT | |
|---|---|
DigiKey Part Number | 1465-MAVR-045446-0287ATTR-ND - Tape & Reel (TR) 1465-MAVR-045446-0287ATCT-ND - Cut Tape (CT) 1465-MAVR-045446-0287ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAVR-045446-0287AT |
Description | DIODE VARACTOR 30V SNGLE SOT-23 |
Customer Reference | |
Detailed Description | Varactors Single 30 V Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance @ Vr, F | 36.3pF @ 4V, 1MHz | |
Capacitance Ratio | 4.7 | |
Capacitance Ratio Condition | C0/C30 | |
Voltage - Peak Reverse (Max) | 30 V | |
Diode Type | Single | |
Q @ Vr, F | 750 @ 4V, 1MHz | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,78000 Kč | 40,78 Kč |
| 10 | 30,08500 Kč | 300,85 Kč |
| 25 | 27,38920 Kč | 684,73 Kč |
| 100 | 24,44290 Kč | 2 444,29 Kč |
| 250 | 23,03556 Kč | 5 758,89 Kč |
| 500 | 22,18710 Kč | 11 093,55 Kč |
| 1 000 | 21,48885 Kč | 21 488,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 20,62637 Kč | 61 879,11 Kč |
| 6 000 | 20,20436 Kč | 121 226,16 Kč |
| 9 000 | 19,99306 Kč | 179 937,54 Kč |
| Unit Price without VAT: | 40,78000 Kč |
|---|---|
| Unit Price with VAT: | 49,34380 Kč |



