SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAVR-045440-0287FT

DigiKey Part Number
1465-MAVR-045440-0287FTTR-ND - Tape & Reel (TR)
1465-MAVR-045440-0287FTCT-ND - Cut Tape (CT)
1465-MAVR-045440-0287FTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAVR-045440-0287FT
Description
DIODE VARACTOR 30V DUAL SOT-23
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Varactors 1 Pair Common Cathode 30 V Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance @ Vr, F
11pF @ 4V, 1MHz
Capacitance Ratio
4.5
Capacitance Ratio Condition
C0/C30
Voltage - Peak Reverse (Max)
30 V
Diode Type
1 Pair Common Cathode
Q @ Vr, F
1300 @ 4V, 1MHz
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 400
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
153,68000 Kč53,68 Kč
1040,03100 Kč400,31 Kč
2536,59360 Kč914,84 Kč
10032,81520 Kč3 281,52 Kč
25031,01260 Kč7 753,15 Kč
50029,92610 Kč14 963,05 Kč
1 00029,03186 Kč29 031,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00027,92720 Kč83 781,60 Kč
6 00027,38666 Kč164 319,96 Kč
Manufacturers Standard Package
Unit Price without VAT:53,68000 Kč
Unit Price with VAT:64,95280 Kč