RF Switch IC General Purpose SPDT 50Ohm 8-MSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MASW-008543-TR3000

DigiKey Part Number
1465-1363-2-ND - Tape & Reel (TR)
1465-1363-1-ND - Cut Tape (CT)
1465-1363-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MASW-008543-TR3000
Description
IC RF SWITCH SPDT 4GHZ 8MSOP
Customer Reference
Detailed Description
RF Switch IC General Purpose SPDT 4 GHz 50Ohm 8-MSOP-EP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Type
General Purpose
Topology
Absorptive
Circuit
SPDT
Frequency Range
10MHz ~ 4GHz
Isolation
65dB
Insertion Loss
0.7dB
Test Frequency
2GHz
P1dB
25dBm
IIP3
-
Features
-
Impedance
50Ohm
Voltage - Supply
-
Operating Temperature
-40°C ~ 85°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
8-MSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 750
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1225,52000 Kč225,52 Kč
10176,32000 Kč1 763,20 Kč
25164,03640 Kč4 100,91 Kč
100153,24550 Kč15 324,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000133,08518 Kč399 255,54 Kč
Manufacturers Standard Package
Unit Price without VAT:225,52000 Kč
Unit Price with VAT:272,87920 Kč