MASW-008543 - Switch (SPDT) 10MHz ~ 4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MASW-008543-001SMB

DigiKey Part Number
1465-1635-ND
Manufacturer
Manufacturer Product Number
MASW-008543-001SMB
Description
EVAL BOARD FOR MASW-008543-TR300
Customer Reference
Detailed Description
MASW-008543 - Switch (SPDT) 10MHz ~ 4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Box
Part Status
Active
Type
Switch, SPDT
Frequency
10MHz ~ 4GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
MASW-008543
Note
-
RF Type
-
RF Frequency
10MHz ~ 4GHz
Function
Switch (SPDT)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Box
QuantityUnit PriceExt Price
17 874,25000 Kč7 874,25 Kč
Manufacturers Standard Package
Unit Price without VAT:7 874,25000 Kč
Unit Price with VAT:9 527,84250 Kč