
MASW-008322-TR1000 | |
|---|---|
DigiKey Part Number | 1465-1362-2-ND - Tape & Reel (TR) 1465-1362-1-ND - Cut Tape (CT) 1465-1362-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MASW-008322-TR1000 |
Description | IC RF SWITCH SPDT 20GHZ 24QFN |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 20 GHz 50Ohm 24-PQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | General Purpose | |
Topology | Reflective | |
Circuit | SPDT | |
Frequency Range | 0Hz ~ 20GHz | |
Isolation | 40dB | |
Insertion Loss | 1.9dB | |
Test Frequency | 20GHz | |
P1dB | 30dBm | |
IIP3 | 48dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-PQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 714,98000 Kč | 714,98 Kč |
| 10 | 579,81800 Kč | 5 798,18 Kč |
| 25 | 546,06560 Kč | 13 651,64 Kč |
| 100 | 530,09450 Kč | 53 009,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 471,87420 Kč | 471 874,20 Kč |
| Unit Price without VAT: | 714,98000 Kč |
|---|---|
| Unit Price with VAT: | 865,12580 Kč |












