
MASW-000834-13560T | |
|---|---|
DigiKey Part Number | 1465-1351-2-ND - Tape & Reel (TR) 1465-1351-1-ND - Cut Tape (CT) 1465-1351-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MASW-000834-13560T |
Description | IC RF SWITCH SPDT 6GHZ 16QFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC WiFi, WiMAX SPDT 6 GHz 50Ohm 16-PQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MASW-000834-13560T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | WiFi, WiMAX | |
Topology | Reflective | |
Circuit | SPDT | |
Frequency Range | 50MHz ~ 6GHz | |
Isolation | 36dB | |
Insertion Loss | 0.38dB | |
Test Frequency | 3.5GHz | |
P1dB | - | |
IIP3 | 65dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 5V | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-PQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 257,44000 Kč | 257,44 Kč |
| 10 | 202,21100 Kč | 2 022,11 Kč |
| 25 | 188,41920 Kč | 4 710,48 Kč |
| 100 | 177,34070 Kč | 17 734,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 158,07441 Kč | 158 074,41 Kč |
| Unit Price without VAT: | 257,44000 Kč |
|---|---|
| Unit Price with VAT: | 311,50240 Kč |





