
MADR-009150 | |
|---|---|
DigiKey Part Number | 1465-MADR-009150-ND |
Manufacturer | |
Manufacturer Product Number | MADR-009150 |
Description | DRIVER, HIGH VOLTAGE, FOR PIN SW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF IC Driver General Purpose 16-PQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MADR-009150 Models |
Category | RF Type General Purpose |
Manufacturer MACOM Technology Solutions | Mounting Type Surface Mount |
Packaging Bulk | Package / Case 16-VFQFN Exposed Pad |
Part Status Active | Supplier Device Package 16-PQFN (3x3) |
Function Driver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 380,27000 Kč | 380,27 Kč |
| 10 | 331,11700 Kč | 3 311,17 Kč |
| 25 | 314,07960 Kč | 7 851,99 Kč |
| 100 | 290,71730 Kč | 29 071,73 Kč |
| 300 | 274,08410 Kč | 82 225,23 Kč |
| 500 | 266,87366 Kč | 133 436,83 Kč |
| Unit Price without VAT: | 380,27000 Kč |
|---|---|
| Unit Price with VAT: | 460,12670 Kč |



