
MASW-000834-001SMB | |
|---|---|
DigiKey Part Number | 1465-1621-ND |
Manufacturer | |
Manufacturer Product Number | MASW-000834-001SMB |
Description | EVAL BOARD FOR MASW-000834-13560 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | MASW-000834 HMIC™ Switch (SPDT) 50MHz ~ 6GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Switch, SPDT | |
Frequency | 50MHz ~ 6GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | MASW-000834 | |
Note | - | |
RF Type | - | |
RF Frequency | 50MHz ~ 6GHz | |
Function | Switch (SPDT) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 15 748,50000 Kč | 47 245,50 Kč |
| Unit Price without VAT: | 15 748,50000 Kč |
|---|---|
| Unit Price with VAT: | 19 055,68500 Kč |


