RF Mixer IC General Purpose Up/Down Converter 800MHz ~ 1GHz SOT-25-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAMXSS0012TR-3000

DigiKey Part Number
1465-1335-2-ND - Tape & Reel (TR)
1465-1335-1-ND - Cut Tape (CT)
1465-1335-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAMXSS0012TR-3000
Description
MIXER SMT 800-1000 MHZ SOT-25
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Mixer IC General Purpose Up/Down Converter 800MHz ~ 1GHz SOT-25-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Type
General Purpose
Frequency
800MHz ~ 1GHz
Number of Mixers
1
Gain
-
Noise Figure
-
Secondary Attributes
Up/Down Converter
Current - Supply
-
Voltage - Supply
-
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-25-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 041
Factory Stock: 9 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
165,93000 Kč65,93 Kč
1049,47100 Kč494,71 Kč
2545,33880 Kč1 133,47 Kč
10040,79700 Kč4 079,70 Kč
25039,19488 Kč9 798,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00034,92163 Kč104 764,89 Kč
6 00034,27168 Kč205 630,08 Kč
Manufacturers Standard Package
Unit Price without VAT:65,93000 Kč
Unit Price with VAT:79,77530 Kč