MAMXSS0012 - Mixer 800MHz ~ 1GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAMXSS0012SMB

DigiKey Part Number
1465-1609-ND
Manufacturer
Manufacturer Product Number
MAMXSS0012SMB
Description
EVAL BOARD FOR MAMXSS0012TR-3000
Customer Reference
Detailed Description
MAMXSS0012 - Mixer 800MHz ~ 1GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Box
Part Status
Active
Type
Mixer
Frequency
800MHz ~ 1GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
MAMXSS0012
Note
-
RF Type
-
RF Frequency
800MHz ~ 1GHz
Function
Mixer
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Box
QuantityUnit PriceExt Price
16 561,88000 Kč6 561,88 Kč
Manufacturers Standard Package
Unit Price without VAT:6 561,88000 Kč
Unit Price with VAT:7 939,87480 Kč