8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MADR-007097-000100

DigiKey Part Number
1465-MADR-007097-000100-ND
Manufacturer
Manufacturer Product Number
MADR-007097-000100
Description
SINGLE DRIVER.
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF IC Driver General Purpose 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MADR-007097-000100 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Tube
Part Status
Active
Function
Driver
Frequency
-
RF Type
General Purpose
Secondary Attributes
-
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 122
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1453,63000 Kč453,63 Kč
10364,75400 Kč3 647,54 Kč
95321,80137 Kč30 571,13 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:453,63000 Kč
Unit Price with VAT:548,89230 Kč