
MADP-000402-12530P | |
|---|---|
DigiKey Part Number | 1465-MADP-000402-12530PTR-ND - Tape & Reel (TR) 1465-MADP-000402-12530PCT-ND - Cut Tape (CT) 1465-MADP-000402-12530PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MADP-000402-12530P |
Description | RF DIODE PIN 100V 1W DIE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 100V 250 mA 1 W Die |
Datasheet | Datasheet |
Category | Current - Max 250 mA |
Manufacturer MACOM Technology Solutions | Capacitance @ Vr, F 0.06pF @ 40V, 1MHz |
Series | Power Dissipation (Max) 1 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 175°C (TJ) |
Part Status Active | Package / Case Die |
Diode Type PIN - Single | Supplier Device Package Die |
Voltage - Peak Reverse (Max) 100V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 209,35000 Kč | 209,35 Kč |
| 10 | 163,17500 Kč | 1 631,75 Kč |
| 25 | 151,63920 Kč | 3 790,98 Kč |
| 100 | 138,96690 Kč | 13 896,69 Kč |
| 250 | 138,14584 Kč | 34 536,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 122,58324 Kč | 367 749,72 Kč |
| Unit Price without VAT: | 209,35000 Kč |
|---|---|
| Unit Price with VAT: | 253,31350 Kč |


