
MADP-000907-14020P | |
|---|---|
DigiKey Part Number | 1465-MADP-000907-14020PTR-ND - Tape & Reel (TR) 1465-MADP-000907-14020PCT-ND - Cut Tape (CT) 1465-MADP-000907-14020PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MADP-000907-14020P |
Description | RF DIODE PIN 45V 100MW DIE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 45V 100 mW Die |
Datasheet | Datasheet |
Category | Resistance @ If, F 7Ohm @ 10mA, 1GHz |
Manufacturer MACOM Technology Solutions | Power Dissipation (Max) 100 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 175°C (TJ) |
Part Status Active | Package / Case Die |
Diode Type PIN - Single | Supplier Device Package Die |
Voltage - Peak Reverse (Max) 45V | Base Product Number |
Capacitance @ Vr, F 0.03pF @ 10V, 1MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,72000 Kč | 128,72 Kč |
| 10 | 98,64900 Kč | 986,49 Kč |
| 25 | 91,14800 Kč | 2 278,70 Kč |
| 100 | 82,90010 Kč | 8 290,01 Kč |
| 250 | 80,63904 Kč | 20 159,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 72,24005 Kč | 216 720,15 Kč |
| Unit Price without VAT: | 128,72000 Kč |
|---|---|
| Unit Price with VAT: | 155,75120 Kč |







