RF Diode PIN - Single 50V 40 mA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA4AGBLP912

DigiKey Part Number
1465-1016-ND
Manufacturer
Manufacturer Product Number
MA4AGBLP912
Description
RF DIODE PIN 50V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
RF Diode PIN - Single 50V 40 mA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Peak Reverse (Max)
50V
Manufacturer
MACOM Technology Solutions
Current - Max
40 mA
Packaging
Tray
Capacitance @ Vr, F
0.03pF @ 5V, 1MHz
Part Status
Active
Resistance @ If, F
4.9Ohm @ 20mA, 1GHz
Diode Type
PIN - Single
Operating Temperature
-65°C ~ 125°C (TJ)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
100176,08500 Kč17 608,50 Kč
200164,81855 Kč32 963,71 Kč
300159,08083 Kč47 724,25 Kč
500156,96006 Kč78 480,03 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:176,08500 Kč
Unit Price with VAT:213,06285 Kč