
MAATSS0018TR-3000 | |
|---|---|
DigiKey Part Number | 1465-1295-2-ND - Tape & Reel (TR) 1465-1295-1-ND - Cut Tape (CT) 1465-1295-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAATSS0018TR-3000 |
Description | RF ATTENUATOR 10DB 50OHM SC74A |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 10dB 0 Hz ~ 2 GHz 50 Ohms SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | MAATSS0018TR-3000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 10dB | |
Frequency Range | 0 Hz ~ 2 GHz | |
Power (Watts) | - | |
Impedance | 50 Ohms | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,81000 Kč | 33,81 Kč |
| 10 | 29,12400 Kč | 291,24 Kč |
| 25 | 27,49040 Kč | 687,26 Kč |
| 100 | 25,23120 Kč | 2 523,12 Kč |
| 250 | 23,87640 Kč | 5 969,10 Kč |
| 500 | 22,91764 Kč | 11 458,82 Kč |
| 1 000 | 22,01388 Kč | 22 013,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 20,68639 Kč | 62 059,17 Kč |
| 6 000 | 19,91083 Kč | 119 464,98 Kč |
| 9 000 | 19,47819 Kč | 175 303,71 Kč |
| Unit Price without VAT: | 33,81000 Kč |
|---|---|
| Unit Price with VAT: | 40,91010 Kč |




