
C20A50Z4 | |
|---|---|
DigiKey Part Number | 4244-C20A50Z4TR-ND - Tape & Reel (TR) 4244-C20A50Z4CT-ND - Cut Tape (CT) 4244-C20A50Z4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C20A50Z4 |
Description | RF ATTENUATOR 50OHM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 0 Hz ~ 4 GHz 50 Ohms 20W Nonstandard SMD |
Datasheet | Datasheet |
Category | Power (Watts) 20W |
Manufacturer TTM Technologies, Inc. | Impedance 50 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Nonstandard SMD |
Part Status Active | Base Product Number |
Frequency Range 0 Hz ~ 4 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,59000 Kč | 75,59 Kč |
| 10 | 65,36700 Kč | 653,67 Kč |
| 25 | 61,77600 Kč | 1 544,40 Kč |
| 100 | 56,84790 Kč | 5 684,79 Kč |
| 250 | 53,89096 Kč | 13 472,74 Kč |
| 500 | 51,80248 Kč | 25 901,24 Kč |
| 1 000 | 49,83371 Kč | 49 833,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 47,97875 Kč | 95 957,50 Kč |
| 4 000 | 46,23161 Kč | 184 926,44 Kč |
| Unit Price without VAT: | 75,59000 Kč |
|---|---|
| Unit Price with VAT: | 91,46390 Kč |




